
RT8231BGQW | |
|---|---|
DigiKey Part Number | 1028-RT8231BGQWTR-ND - Tape & Reel (TR) 1028-RT8231BGQWCT-ND - Cut Tape (CT) 1028-RT8231BGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8231BGQW |
Description | IC REG CTRLR DDR WQFN-20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 2 Output 20-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, DDR | |
Voltage - Input | 4.5V ~ 5.5V | |
Number of Outputs | 2 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,57000 € | 5,70 € |
| 25 | 0,51320 € | 12,83 € |
| 100 | 0,45150 € | 45,15 € |
| 250 | 0,42192 € | 105,48 € |
| 500 | 0,40412 € | 202,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,38211 € | 573,16 € |
| 3 000 | 0,37133 € | 1 113,99 € |
| 4 500 | 0,36594 € | 1 646,73 € |
| 7 500 | 0,35997 € | 2 699,78 € |
| 10 500 | 0,35647 € | 3 742,93 € |
| 15 000 | 0,35311 € | 5 296,65 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,97170 € |

