Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RT9086-18GB

DigiKey Part Number
RT9086-18GBTR-ND - Tape & Reel (TR)
RT9086-18GBCT-ND - Cut Tape (CT)
RT9086-18GBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9086-18GB
Description
IC REG LINEAR 1.8V 250MA SOT23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 250mA
Current - Output
Current - Quiescent (Iq)
25 µA
Current - Supply (Max)
425 µA
PSRR
88dB ~ 60dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,60400 €6,04 €
250,54480 €13,62 €
1000,47980 €47,98 €
2500,44868 €112,17 €
5000,42990 €214,95 €
1 0000,41447 €414,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,12545 €376,35 €
6 0000,12182 €730,92 €
9 0000,12000 €1 080,00 €
15 0000,11799 €1 769,85 €
21 0000,11681 €2 453,01 €
30 0000,11568 €3 470,40 €
75 0000,11324 €8 493,00 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:1,03320 €