
RT9248APC | |
|---|---|
DigiKey Part Number | RT9248APC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT9248APC |
Description | REGULATOR |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Type | PWM | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 3 | |
Output Phases | 3 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Frequency - Switching | 50kHz ~ 400kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Power Good | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |

