15 Ohms ±1% 35W Chip Resistor Non-Standard DPAK Current Sense, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Ohms ±1% 35W Chip Resistor Non-Standard DPAK Current Sense, Pulse Withstanding Thick Film
696~DPakTO263~~2 Pad

PFS35-15RF1

DigiKey Part Number
696-PFS35-15RF1TR-ND - Tape & Reel (TR)
696-PFS35-15RF1CT-ND - Cut Tape (CT)
696-PFS35-15RF1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PFS35-15RF1
Description
RES SMD 15 OHM 1% 35W TO263 DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 35W Chip Resistor Non-Standard DPAK Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PFS35-15RF1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Non-Standard DPAK
Supplier Device Package
Size / Dimension
0.406" L x 0.398" W (10.30mm x 10.10mm)
Height - Seated (Max)
0.185" (4.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 €5,46 €
104,51700 €45,17 €
254,20360 €105,09 €
503,99060 €199,53 €
1003,79830 €379,83 €
2503,58148 €895,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,66680 €1 833,40 €
1 0003,52728 €3 527,28 €
1 5003,45359 €5 180,39 €
2 5003,36855 €8 421,38 €
Manufacturers Standard Package
Unit Price without VAT:5,46000 €
Unit Price with VAT:6,71580 €