Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TLV1117-18IDCYG3 | |
|---|---|
DigiKey Part Number | TLV1117-18IDCYG3-ND |
Manufacturer | |
Manufacturer Product Number | TLV1117-18IDCYG3 |
Description | IC REG LIN 1.8V 800MA SOT-223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-18IDCYG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |





