Bridge Rectifier Single Phase Standard 800 V Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU8KS

DigiKey Part Number
2156-GBU8KS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
GBU8KS
Description
BRIDGE RECT 1PHASE 800V 8A GBU
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole GBU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
8 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 8 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 082
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:2082
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2291,12738 €258,17 €
Unit Price without VAT:1,12738 €
Unit Price with VAT:1,38668 €