
MAX2829ETN | |
|---|---|
DigiKey Part Number | 2156-MAX2829ETN-ND |
Manufacturer | |
Manufacturer Product Number | MAX2829ETN |
Description | IC RF TXRX WIFI 56TQFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only WiFi 802.11a/b/g 2.4GHz ~ 2.5GHz, 5.875GHz 56-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX2829ETN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | TxRx Only | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | ||
Data Rate (Max) | 54Mbps | |
Power - Output | -2dBm | |
Sensitivity | -75dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 118mA ~ 151mA | |
Current - Transmitting | 142mA ~ 184mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN-EP (8x8) |

