
MAX5903NNEUT | |
|---|---|
DigiKey Part Number | 2156-MAX5903NNEUT-ND |
Manufacturer | |
Manufacturer Product Number | MAX5903NNEUT |
Description | HOT-SWAP CONTROLLER |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Networking SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Both | |
Applications | Networking | |
Features | Thermal Limit, UVLO | |
Programmable Features | Current Limit, Latched Fault, Thermal Limit, UVLO | |
Voltage - Supply | 9V ~ 72V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |


