Crosspoint Switch 1 x 4:4 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Crosspoint Switch 1 x 4:4 38-TSSOP
38-TSSOP

SN65LVDS125ADBT

DigiKey Part Number
296-18524-5-ND
Manufacturer
Manufacturer Product Number
SN65LVDS125ADBT
Description
IC CROSSPOINT SW 1X4:4 38-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Crosspoint Switch 1 x 4:4 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS125ADBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Crosspoint Switch
Circuit
1 x 4:4
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
120,65000 €20,65 €
1016,57700 €165,77 €
5014,94540 €747,27 €
10014,44040 €1 444,04 €
25013,90728 €3 476,82 €
50013,58602 €6 793,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,65000 €
Unit Price with VAT:25,39950 €

Other Suppliers on DigiKey

103 283In Stock
Ships from Rochester Electronics, LLC