
SN74CBTD3384CDW | |
|---|---|
DigiKey Part Number | SN74CBTD3384CDW-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBTD3384CDW |
Description | IC BUS SWITCH 5 X 1:1 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD3384CDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56700 € | 5,67 € |
| 25 | 0,51120 € | 12,78 € |
| 100 | 0,44960 € | 44,96 € |
| 250 | 0,42020 € | 105,05 € |
| 500 | 0,40252 € | 201,26 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,97170 € |

