
TPIC6C595N | |
|---|---|
DigiKey Part Number | 296-2020-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC6C595N |
Description | IC SR OPEN DRAIN 8BIT 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6C595N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,00500 € | 10,05 € |
| 25 | 0,91280 € | 22,82 € |
| 100 | 0,81150 € | 81,15 € |
| 250 | 0,76320 € | 190,80 € |
| 500 | 0,73400 € | 367,00 € |
| 1 000 | 0,71001 € | 710,01 € |
| 2 500 | 0,68467 € | 1 711,67 € |
| 5 000 | 0,66941 € | 3 347,05 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,69740 € |



