
UCC28610D | |
|---|---|
DigiKey Part Number | 296-34756-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28610D |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 30kHz ~ 133kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28610D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 10.2 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 25V | |
Duty Cycle | - | |
Frequency - Switching | 30kHz ~ 133kHz | |
Power (Watts) | 65 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,06500 € | 10,65 € |
| 75 | 0,88027 € | 66,02 € |
| 150 | 0,83727 € | 125,59 € |
| 300 | 0,80183 € | 240,55 € |
| 525 | 0,77790 € | 408,40 € |
| 1 050 | 0,75301 € | 790,66 € |
| 2 550 | 0,72745 € | 1 855,00 € |
| 5 025 | 0,71180 € | 3 576,80 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,78350 € |










