
2SC4115STPR | |
|---|---|
DigiKey Part Number | 2SC4115STPRTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC4115STPR |
Description | TRANS NPN 20V 2A SPT |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 2 A 290MHz 400 mW Through Hole SPT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 100mA, 2V | |
Power - Max | 400 mW | |
Frequency - Transition | 290MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | SC-72 Formed Leads | |
Supplier Device Package | SPT | |
Base Product Number |

