
2SC5658T2LR | |
|---|---|
DigiKey Part Number | 2SC5658T2LRTR-ND - Tape & Reel (TR) 2SC5658T2LRCT-ND - Cut Tape (CT) 2SC5658T2LRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5658T2LR |
Description | TRANS NPN 50V 0.15A VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5658T2LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 150 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22300 € | 2,23 € |
| 100 | 0,14090 € | 14,09 € |
| 500 | 0,10510 € | 52,55 € |
| 1 000 | 0,09353 € | 93,53 € |
| 2 000 | 0,08377 € | 167,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,06864 € | 549,12 € |
| 16 000 | 0,06282 € | 1 005,12 € |
| 24 000 | 0,05985 € | 1 436,40 € |
| 40 000 | 0,05652 € | 2 260,80 € |
| 56 000 | 0,05455 € | 3 054,80 € |
| 80 000 | 0,05263 € | 4 210,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,44280 € |


