Parametric Equivalent
Parametric Equivalent

BAV199HMFHT116 | |
|---|---|
DigiKey Part Number | BAV199HMFHT116TR-ND - Tape & Reel (TR) BAV199HMFHT116CT-ND - Cut Tape (CT) BAV199HMFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV199HMFHT116 |
Description | DIODE ARRAY GP 80V 215MA SSD3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV199HMFHT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04856 € | 145,68 € |
| 6 000 | 0,04660 € | 279,60 € |
| 9 000 | 0,04647 € | 418,23 € |
| 15 000 | 0,02959 € | 443,85 € |
| 21 000 | 0,02823 € | 592,83 € |
| 30 000 | 0,02690 € | 807,00 € |
| 75 000 | 0,02399 € | 1 799,25 € |
| 150 000 | 0,02219 € | 3 328,50 € |
| 300 000 | 0,02068 € | 6 204,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23370 € |


