
BD1204GWL-E2 | |
|---|---|
DigiKey Part Number | BD1204GWL-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD1204GWL-E2 |
Description | IC LED DRVR RGLTR PWM UCSP50L1 |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 20mA UCSP50L1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 20mA | |
Frequency | 850kHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFBGA, CSPBGA | |
Supplier Device Package | UCSP50L1 | |
Base Product Number |

