
BD2065AFJ-E2 | |
|---|---|
DigiKey Part Number | 846-BD2065AFJ-E2TR-ND - Tape & Reel (TR) 846-BD2065AFJ-E2CT-ND - Cut Tape (CT) 846-BD2065AFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2065AFJ-E2 |
Description | IC SWITCH USB HI SIDE 1CH SOP-J8 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD2065AFJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP-J | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,23000 € | 12,30 € |
| 25 | 1,12000 € | 28,00 € |
| 100 | 0,99930 € | 99,93 € |
| 250 | 0,94172 € | 235,43 € |
| 500 | 0,90696 € | 453,48 € |
| 1 000 | 0,87837 € | 878,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,84818 € | 2 120,45 € |
| 5 000 | 0,82999 € | 4 149,95 € |
| 7 500 | 0,82088 € | 6 156,60 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,05410 € |

