MFR Recommended
Parametric Equivalent
Parametric Equivalent

BD52E23G-MTR | |
|---|---|
DigiKey Part Number | 846-BD52E23G-MTR-ND - Tape & Reel (TR) 846-BD52E23G-MCT-ND - Cut Tape (CT) 846-BD52E23G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD52E23G-MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,23596 € | 707,88 € |
| 6 000 | 0,22987 € | 1 379,22 € |
| 9 000 | 0,22682 € | 2 041,38 € |
| 15 000 | 0,22344 € | 3 351,60 € |
| 21 000 | 0,22147 € | 4 650,87 € |
| 30 000 | 0,21957 € | 6 587,10 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,63960 € |



