Buck-Boost Switching Regulator IC Positive Fixed 3.5V, 5V 1 Output 15mA 24-VSSOP (0.220", 5.60mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9035AEFV-CE2

DigiKey Part Number
BD9035AEFV-CE2TR-ND - Tape & Reel (TR)
BD9035AEFV-CE2CT-ND - Cut Tape (CT)
BD9035AEFV-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9035AEFV-CE2
Description
IC REG BUCK BST 3.5V/5V 24HTSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Fixed 3.5V, 5V 1 Output 15mA 24-VSSOP (0.220", 5.60mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BD9035AEFV-CE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
38V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
100kHz ~ 600kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-HTSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 380
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,90000 €3,90 €
102,96300 €29,63 €
252,72760 €68,19 €
1002,46970 €246,97 €
2502,34664 €586,66 €
5002,27246 €1 136,23 €
1 0002,21141 €2 211,41 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,16116 €4 322,32 €
4 0002,11980 €8 479,20 €
Manufacturers Standard Package
Unit Price without VAT:3,90000 €
Unit Price with VAT:4,79700 €