
BD93942F-GE2 | |
|---|---|
DigiKey Part Number | BD93942F-GE2TR-ND - Tape & Reel (TR) BD93942F-GE2CT-ND - Cut Tape (CT) BD93942F-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD93942F-GE2 |
Description | IC LED DRVR CTRL PWM 150MA 16SOP |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 150mA 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BD93942F-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 35V | |
Voltage - Output | - | |
Current - Output / Channel | 150mA | |
Frequency | 150kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,66711 € | 1 667,77 € |
| 5 000 | 0,65216 € | 3 260,80 € |
| 7 500 | 0,64468 € | 4 835,10 € |
| 12 500 | 0,63638 € | 7 954,75 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,64820 € |

