MFR Recommended



BM6203FS-E2 | |
|---|---|
DigiKey Part Number | BM6203FS-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM6203FS-E2 |
Description | IC HALF BRIDGE DRVR 2.5A 54SSOP |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver AC Motors Power MOSFET SSOP-A54_23 |
Datasheet | Datasheet |
EDA/CAD Models | BM6203FS-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (3) | |
Applications | AC Motors | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 1.7Ohm | |
Current - Output / Channel | 2.5A | |
Current - Peak Output | 4A | |
Voltage - Supply | 13.5V ~ 16.5V | |
Voltage - Load | 400V (Max) | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Status Flag | |
Fault Protection | Current Limiting, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 54-SOP (0.449", 11.40mm Width), 23 Leads | |
Supplier Device Package | SSOP-A54_23 | |
Base Product Number |


