
BR24G128FVJ-3GTE2 | |
|---|---|
DigiKey Part Number | BR24G128FVJ-3G2TR-ND - Tape & Reel (TR) BR24G128FVJ-3G2CT-ND - Cut Tape (CT) BR24G128FVJ-3G2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G128FVJ-3GTE2 |
Description | IC EEPROM 128KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 400 kHz 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BR24G128FVJ-3GTE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-BJ |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G128FVM-5TR | Rohm Semiconductor | 1 708 | 846-BR24G128FVM-5TRCT-ND | 0,49000 € | Similar |
| BR24T128FVJ-WE2 | Rohm Semiconductor | 286 | BR24T128FVJ-WE2CT-ND | 0,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,34520 € | 8,63 € |
| 50 | 0,33820 € | 16,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,29680 € | 742,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,45510 € |

