BR25010N-10SU-1.8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 6 277
Unit Price: 0,45000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,55423 €
Datasheet

Similar


Microchip Technology
In Stock: 1 367
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 2 026
Unit Price: 0,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3 856
Unit Price: 0,27000 €
Datasheet

Similar


Microchip Technology
In Stock: 98
Unit Price: 0,41000 €
Datasheet

Similar


Microchip Technology
In Stock: 802
Unit Price: 0,41000 €
Datasheet

Similar


Microchip Technology
In Stock: 117
Unit Price: 0,24000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,31326 €
Datasheet

Similar


onsemi
In Stock: 925
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 3 000
Unit Price: 0,29683 €
Datasheet

Similar


STMicroelectronics
In Stock: 5 937
Unit Price: 0,27000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,39536 €
Datasheet
EEPROM Memory IC 1Kbit SPI 3 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25010N-10SU-1.8

DigiKey Part Number
BR25010N-10SU-1.8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR25010N-10SU-1.8
Description
IC EEPROM 1KBIT SPI 3MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit SPI 3 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
SPI
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes