
BR93H66RF-2LBH2 | |
|---|---|
DigiKey Part Number | 846-BR93H66RF-2LBH2TR-ND - Tape & Reel (TR) 846-BR93H66RF-2LBH2CT-ND - Cut Tape (CT) 846-BR93H66RF-2LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93H66RF-2LBH2 |
Description | IC EEPROM 4KBIT MICROWIRE 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 4ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,97900 € | 9,79 € |
| 25 | 0,95200 € | 23,80 € |
| 50 | 0,93100 € | 46,55 € |
| 100 | 0,91030 € | 91,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,88260 € | 220,65 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,27920 € |

