Similar
Similar

BU7264SFV-E2 | |
|---|---|
DigiKey Part Number | 846-BU7264SFV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU7264SFV-E2 |
Description | IC CMOS 4 CIRCUIT 14SSOPB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BU7264SFV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 550µA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,62022 € | 1 550,55 € |
| 5 000 | 0,60614 € | 3 030,70 € |
| 7 500 | 0,59909 € | 4 493,18 € |
| 12 500 | 0,59128 € | 7 391,00 € |
| Unit Price without VAT: | 0,62022 € |
|---|---|
| Unit Price with VAT: | 0,76287 € |


