
RSBC6.8CSFHT2RA | |
|---|---|
DigiKey Part Number | RSBC6.8CSFHT2RATR-ND - Tape & Reel (TR) RSBC6.8CSFHT2RACT-ND - Cut Tape (CT) RSBC6.8CSFHT2RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSBC6.8CSFHT2RA |
Description | TVS DIODE 3.5VWM VMN2 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | RSBC6.8CSFHT2RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.5V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,07098 € | 567,84 € |
| 16 000 | 0,06500 € | 1 040,00 € |
| 24 000 | 0,06195 € | 1 486,80 € |
| 40 000 | 0,05853 € | 2 341,20 € |
| 56 000 | 0,05650 € | 3 164,00 € |
| 80 000 | 0,05453 € | 4 362,40 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,46740 € |

