2 mOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMR50HZPJV2L0

DigiKey Part Number
846-PMR50HZPJV2L0TR-ND - Tape & Reel (TR)
846-PMR50HZPJV2L0CT-ND - Cut Tape (CT)
846-PMR50HZPJV2L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMR50HZPJV2L0
Description
RES 0.002 OHM 5% 1W 2010
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 mOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PMR50HZPJV2L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.019" (0.47mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 650
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,47400 €4,74 €
250,40480 €10,12 €
500,36120 €18,06 €
1000,32400 €32,40 €
2500,28324 €70,81 €
5000,25774 €128,87 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,21763 €435,26 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,89790 €