RB051M-2YTR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 3 374
Unit Price: 0,54000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 925
Unit Price: 0,52000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1 624
Unit Price: 0,25000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,30000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 960
Unit Price: 0,28000 €
Datasheet
Diode 20 V 3A Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB051M-2YTR

DigiKey Part Number
RB051M-2YTR-ND - Tape & Reel (TR)
RB051M-2YCT-ND - Cut Tape (CT)
RB051M-2YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB051M-2YTR
Description
DIODE SCHOTTKY 20V 3A PMDU
Customer Reference
Detailed Description
Diode 20 V 3A Surface Mount PMDU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
460 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
900 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 10. 7. 2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,09648 €289,44 €
6 0000,09467 €568,02 €
9 0000,09316 €838,44 €
15 0000,09097 €1 364,55 €
21 0000,08641 €1 814,61 €
75 0000,08176 €6 132,00 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,62730 €