
RFN2L4STE25 | |
|---|---|
DigiKey Part Number | 846-RFN2L4STE25TR-ND - Tape & Reel (TR) 846-RFN2L4STE25CT-ND - Cut Tape (CT) 846-RFN2L4STE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN2L4STE25 |
Description | DIODE STANDARD 400V 1.5A PMDS |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount PMDS |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,53000 € | 5,30 € |
| 100 | 0,36960 € | 36,96 € |
| 500 | 0,28548 € | 142,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,21383 € | 320,75 € |
| 3 000 | 0,21171 € | 635,13 € |
| 4 500 | 0,20307 € | 913,82 € |
| 7 500 | 0,19458 € | 1 459,35 € |
| 15 000 | 0,18778 € | 2 816,70 € |
| 37 500 | 0,18503 € | 6 938,62 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,83640 € |

