
RQ5C035BCTCL | |
|---|---|
DigiKey Part Number | RQ5C035BCTCLTR-ND - Tape & Reel (TR) RQ5C035BCTCLCT-ND - Cut Tape (CT) RQ5C035BCTCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5C035BCTCL |
Description | MOSFET P-CHANNEL 20V 3.5A TSMT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.5A (Ta) 1W (Tc) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RQ5C035BCTCL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 59mOhm @ 3.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 460 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40400 € | 4,04 € |
| 100 | 0,26080 € | 26,08 € |
| 500 | 0,19882 € | 99,41 € |
| 1 000 | 0,17880 € | 178,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15336 € | 460,08 € |
| 6 000 | 0,14054 € | 843,24 € |
| 9 000 | 0,13400 € | 1 206,00 € |
| 15 000 | 0,12666 € | 1 899,90 € |
| 21 000 | 0,12232 € | 2 568,72 € |
| 30 000 | 0,11809 € | 3 542,70 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,79950 € |




