


RD3L03BATTL1 | |
|---|---|
DigiKey Part Number | 846-RD3L03BATTL1TR-ND - Tape & Reel (TR) 846-RD3L03BATTL1CT-ND - Cut Tape (CT) 846-RD3L03BATTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3L03BATTL1 |
Description | PCH -60V -35A POWER MOSFET - RD3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 35A (Tc) 56W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RD3L03BATTL1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 41mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 37 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1930 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 56W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,12400 € | 11,24 € |
| 100 | 0,75990 € | 75,99 € |
| 500 | 0,60408 € | 302,04 € |
| 1 000 | 0,57014 € | 570,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,49975 € | 1 249,38 € |
| 5 000 | 0,46625 € | 2 331,25 € |
| 7 500 | 0,46580 € | 3 493,50 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,16480 € |











