MFR Recommended

SCS208AMC | |
|---|---|
DigiKey Part Number | SCS208AMC-ND |
Manufacturer | |
Manufacturer Product Number | SCS208AMC |
Description | DIODE SIL CARB 650V 8A TO220FM |
Customer Reference | |
Detailed Description | Diode 650 V 8A Through Hole TO-220FM |
Datasheet | Datasheet |
EDA/CAD Models | SCS208AMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 8 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 160 µA @ 600 V | |
Capacitance @ Vr, F | 291pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220FM | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |


