Green 527nm LED Indication - Discrete 3V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLEN3EC8TT86

DigiKey Part Number
846-SMLEN3EC8TT86TR-ND - Tape & Reel (TR)
846-SMLEN3EC8TT86CT-ND - Cut Tape (CT)
846-SMLEN3EC8TT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLEN3EC8TT86
Description
LED GREEN 1608 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 3V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMLEN3EC8TT86 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3V
Current - Test
5mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 711
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,50300 €5,03 €
1000,36890 €36,89 €
5000,30888 €154,44 €
1 0000,28922 €289,22 €
2 0000,27253 €545,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,25428 €1 271,40 €
10 0000,24291 €2 429,10 €
15 0000,23708 €3 556,20 €
25 0000,23051 €5 762,75 €
35 0000,22661 €7 931,35 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,88560 €