MFR Recommended
Similar

RSD130P10TL | |
|---|---|
DigiKey Part Number | RSD130P10TLTR-ND - Tape & Reel (TR) RSD130P10TLCT-ND - Cut Tape (CT) RSD130P10TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSD130P10TL |
Description | MOSFET P-CH 100V 13A CPT3 |
Customer Reference | |
Detailed Description | P-Channel 100 V 13A (Ta) 20W (Ta) Surface Mount CPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 20W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CPT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,66886 € | 1 672,15 € |
| 5 000 | 0,65298 € | 3 264,90 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,76750 € |



