
US6M1TR | |
|---|---|
DigiKey Part Number | US6M1TR-ND - Tape & Reel (TR) US6M1CT-ND - Cut Tape (CT) US6M1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US6M1TR |
Description | MOSFET N/P-CH 30V/20V 1.4A TUMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V, 20V 1.4A, 1A 1W Surface Mount TUMT6 |
Datasheet | Datasheet |
EDA/CAD Models | US6M1TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V, 20V | |
Current - Continuous Drain (Id) @ 25°C | 1.4A, 1A | |
Rds On (Max) @ Id, Vgs | 240mOhm @ 1.4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 70pF @ 10V | |
Power - Max | 1W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | TUMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,56300 € | 5,63 € |
| 100 | 0,36800 € | 36,80 € |
| 500 | 0,28416 € | 142,08 € |
| 1 000 | 0,25715 € | 257,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,22282 € | 668,46 € |
| 6 000 | 0,20553 € | 1 233,18 € |
| 9 000 | 0,19673 € | 1 770,57 € |
| 15 000 | 0,18683 € | 2 802,45 € |
| 21 000 | 0,18395 € | 3 862,95 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,10700 € |

