Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

53AS105-K30N3 | |
|---|---|
DigiKey Part Number | 53AS105-K30N3-ND |
Manufacturer | |
Manufacturer Product Number | 53AS105-K30N3 |
Description | N TYPE ATTENUATOR |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 10 GHz 50 Ohms 5W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 10 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module | |
Base Product Number |








