
25TLV3300M18X21.5 | |
|---|---|
DigiKey Part Number | 1189-2101-2-ND - Tape & Reel (TR) 1189-2101-1-ND - Cut Tape (CT) 1189-2101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TLV3300M18X21.5 |
Description | CAP ALUM 3300UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TLV3300M18X21.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.584 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.64 A @ 100 kHz | |
Impedance | 28 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,11500 € | 21,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,69027 € | 126,77 € |
| 150 | 1,56547 € | 234,82 € |
| 225 | 1,50249 € | 338,06 € |
| 375 | 1,43227 € | 537,10 € |
| 525 | 1,39099 € | 730,27 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,84990 € |

