350PX2R2MEFC6.3X11 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,08217 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,07287 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2 280
Unit Price: 0,34000 €
Datasheet
2.2 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350PX2R2MEFC6.3X11

DigiKey Part Number
1189-1257-ND
Manufacturer
Manufacturer Product Number
350PX2R2MEFC6.3X11
Description
CAP ALUM 2.2UF 20% 350V RADIAL
Customer Reference
Detailed Description
2.2 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
350PX2R2MEFC6.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
25 mA @ 120 Hz
Ripple Current @ High Frequency
37.5 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 1. 7. 2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21600 €2,16 €
500,15860 €7,93 €
1000,14030 €14,03 €
5000,10860 €54,30 €
2 0000,09029 €180,58 €
4 0000,08337 €333,48 €
6 0000,07987 €479,22 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,43050 €