
AMT102-D0512-I8000-S | |
|---|---|
DigiKey Part Number | 2223-AMT102-D0512-I8000-S-ND |
Manufacturer | |
Manufacturer Product Number | AMT102-D0512-I8000-S |
Description | ENC INCRE QUAD VERT TERMINAL PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 512 Quadrature with Index (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 512 | |
Voltage - Supply | 3.6V ~ 5.5V | |
Actuator Type | 8mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,12000 € | 25,12 € |
| 5 | 21,13200 € | 105,66 € |
| 10 | 19,61600 € | 196,16 € |
| 30 | 17,43200 € | 522,96 € |
| 50 | 16,50160 € | 825,08 € |
| 100 | 16,45900 € | 1 645,90 € |
| Unit Price without VAT: | 25,12000 € |
|---|---|
| Unit Price with VAT: | 30,89760 € |

