


CES-361810-18PM | |
|---|---|
DigiKey Part Number | 2223-CES-361810-18PM-ND |
Manufacturer | |
Manufacturer Product Number | CES-361810-18PM |
Description | SPEAKER 8OHM 1W TOP PORT 90.5DB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose, Enclosure Included Speaker 1 W 800 Hz ~ 10 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CES-361810-18PM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose, Enclosure Included | |
Frequency Range | 800 Hz ~ 10 kHz | |
Frequency - Self Resonant | 1kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.50 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads with Connector | |
Size / Dimension | 1.610" L x 0.728" W (40.90mm x 18.50mm) | |
Height - Seated (Max) | 0.421" (10.70mm) | |
Operating Temperature | -30°C ~ 70°C | |
Distortion Rating | 10% Max @ 1kHz, 1W, 100mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,13000 € | 6,13 € |
| 10 | 4,69800 € | 46,98 € |
| 28 | 4,19464 € | 117,45 € |
| 56 | 3,89321 € | 218,02 € |
| 112 | 3,61786 € | 405,20 € |
| 252 | 3,32587 € | 838,12 € |
| 504 | 3,09917 € | 1 561,98 € |
| 1 008 | 2,93357 € | 2 957,04 € |
| Unit Price without VAT: | 6,13000 € |
|---|---|
| Unit Price with VAT: | 7,53990 € |




