CMC-6010-42T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 0,88371 €
Datasheet
100 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional ( -42dB ±3dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional ( -42dB ±3dB @ 94dB SPL ) Solder Pads
CUI Devices CMEJ Electret Condenser Microphones | Digi-Key Daily
Comparing MEMS and Electret Condenser (ECM) Microphones

CMC-6010-42T

DigiKey Part Number
102-4090-ND
Manufacturer
Manufacturer Product Number
CMC-6010-42T
Description
MIC COND ANLG OMNI -42DB 0.236"D
Customer Reference
Detailed Description
100 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMC-6010-42T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Obsolete
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 20 kHz
Sensitivity
-42dB ±3dB @ 94dB SPL
S/N Ratio
58dB
Impedance
2.2 kOhms
Voltage - Rated
2 V
Voltage Range
2 V ~ 10 V
Current - Supply
500 µA
Port Location
Top
Termination
Solder Pads
Size / Dimension
0.236" Dia (6.00mm)
Height (Max)
0.047" (1.20mm)
Shape
Circular
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 727 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

727In Stock
Ships from WEC