
TS12-74-70-BK-360-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS12-74-70-BK-360-SMT-TR-ND - Tape & Reel (TR) 2223-TS12-74-70-BK-360-SMT-TRCT-ND - Cut Tape (CT) 2223-TS12-74-70-BK-360-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS12-74-70-BK-360-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS12-74-70-BK-360-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 7.40mm x 7.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 360gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.25mm | |
Mechanical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,01400 € | 10,14 € |
| 25 | 0,94200 € | 23,55 € |
| 100 | 0,83920 € | 83,92 € |
| 250 | 0,77772 € | 194,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,71611 € | 501,28 € |
| 1 400 | 0,67936 € | 951,10 € |
| 2 100 | 0,65963 € | 1 385,22 € |
| 3 500 | 0,63659 € | 2 228,07 € |
| 4 900 | 0,62251 € | 3 050,30 € |
| 7 000 | 0,60848 € | 4 259,36 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,47600 € |

