
TS15-1212-95-BK-160-SCR-D | |
|---|---|
DigiKey Part Number | 2223-TS15-1212-95-BK-160-SCR-D-ND |
Manufacturer | |
Manufacturer Product Number | TS15-1212-95-BK-160-SCR-D |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TS15-1212-95-BK-160-SCR-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 9.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.45mm | |
Mechanical Life | 70,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,56300 € | 5,63 € |
| 25 | 0,52400 € | 13,10 € |
| 100 | 0,46750 € | 46,75 € |
| 250 | 0,43300 € | 108,25 € |
| 500 | 0,40894 € | 204,47 € |
| 1 000 | 0,38678 € | 386,78 € |
| 2 500 | 0,36058 € | 901,45 € |
| 5 000 | 0,34309 € | 1 715,45 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,79950 € |

