Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS15-1212-95-BK-260-SCR-D

DigiKey Part Number
2223-TS15-1212-95-BK-260-SCR-D-ND
Manufacturer
Manufacturer Product Number
TS15-1212-95-BK-260-SCR-D
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TS15-1212-95-BK-260-SCR-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
9.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
12.00mm x 12.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 80°C
Actuator Material
Polyphthalamide (PPA)
Switch Travel
0.45mm
Mechanical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 607
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,56300 €5,63 €
250,52400 €13,10 €
1000,46750 €46,75 €
2500,43300 €108,25 €
5000,40894 €204,47 €
1 0000,38678 €386,78 €
2 5000,36058 €901,45 €
5 0000,34309 €1 715,45 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,79950 €