


TS31-46-35-BK-B-160-RA-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS31-46-35-BK-B-160-RA-SMT-TR-ND - Tape & Reel (TR) 2223-TS31-46-35-BK-B-160-RA-SMT-TRCT-ND - Cut Tape (CT) 2223-TS31-46-35-BK-B-160-RA-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS31-46-35-BK-B-160-RA-SMT-TR |
Description | 4.6 X 1.8 MM, 1.2 MM ACTUATOR HE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TS31-46-35-BK-B-160-RA-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 2.10mm | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 4.60mm x 1.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25800 € | 2,58 € |
| 25 | 0,24160 € | 6,04 € |
| 100 | 0,21640 € | 21,64 € |
| 250 | 0,20052 € | 50,13 € |
| 500 | 0,18922 € | 94,61 € |
| 1 000 | 0,17869 € | 178,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16369 € | 491,07 € |
| 6 000 | 0,15537 € | 932,22 € |
| 9 000 | 0,15090 € | 1 358,10 € |
| 15 000 | 0,14570 € | 2 185,50 € |
| 21 000 | 0,14252 € | 2 992,92 € |
| 30 000 | 0,13935 € | 4 180,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36900 € |




