



AMT212E-V | |
|---|---|
DigiKey Part Number | 102-AMT212E-V-ND |
Manufacturer | |
Manufacturer Product Number | AMT212E-V |
Description | ENCODER ABS RS-485 VERT CONN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 4096 RS-485 Vertical |
Datasheet | Datasheet |
EDA/CAD Models | AMT212E-V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Absolute | |
Output Type | RS-485 | |
Pulses per Revolution | 4096 | |
Voltage - Supply | 3.8V ~ 5.5V | |
Actuator Type | Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,49000 € | 46,49 € |
| 5 | 39,10800 € | 195,54 € |
| 10 | 36,57600 € | 365,76 € |
| Unit Price without VAT: | 46,49000 € |
|---|---|
| Unit Price with VAT: | 57,18270 € |



