


CBL-UA-MUB-05BP | |
|---|---|
DigiKey Part Number | 2223-CBL-UA-MUB-05BP-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA-MUB-05BP |
Description | CBL USB2.0 A PLG-MCR B PLG 1.64' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,45700 € | 24,57 € |
| 25 | 2,30320 € | 57,58 € |
| 50 | 2,19320 € | 109,66 € |
| 200 | 1,98860 € | 397,72 € |
| 400 | 1,89368 € | 757,47 € |
| 600 | 1,84030 € | 1 104,18 € |
| 1 000 | 1,77518 € | 1 775,18 € |
| 2 600 | 1,65954 € | 4 314,80 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,55470 € |





















