Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CBL-UA-UB-10BP | |
|---|---|
DigiKey Part Number | 2223-CBL-UA-UB-10BP-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA-UB-10BP |
Description | CBL USB2.0 A PLUG TO B PLG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 2,09921 € | 4 408,34 € |
| Unit Price without VAT: | 2,09921 € |
|---|---|
| Unit Price with VAT: | 2,58203 € |










