Power Barrel Connector Plug 1.70mm ID (0.067"), 4.75mm OD (0.187") Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PP3-014

DigiKey Part Number
102-4784-ND
Manufacturer
Manufacturer Product Number
PP3-014
Description
POWER PLUG, 1.7 X 4.75 X 9.5 MM,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 1.70mm ID (0.067"), 4.75mm OD (0.187") Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
PP3-014 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Plug
Gender
Female
Industry Recognized Mating Diameter
1.70mm ID (0.067"), 4.75mm OD (0.187")
Actual Diameter
0.067" (1.70mm ID), 0.187" (4.75mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Eyelet
Shielding
Unshielded
Features
Cover
Insulation Color
Yellow
Voltage - Rated
20VDC
Current Rating (Amps)
6 A
Mating Length/Depth
0.374" (9.50mm)
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-25°C ~ 70°C
Contact Material - Plating
Nickel
Body Material
Brass
Includes
2 pcs - 1 Connector, 1 Cover
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Contact Material
Phosphor Bronze
Thread Size
-
Body Color
Silver, Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,23000 €1,23 €
101,04700 €10,47 €
250,98160 €24,54 €
500,93500 €46,75 €
1000,89030 €89,03 €
2500,83448 €208,62 €
5000,79460 €397,30 €
1 0000,75668 €756,68 €
2 5000,70932 €1 773,30 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,51290 €