CL05B562KA5NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00334 €

Direct


Murata Electronics
In Stock: 73 035
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,00428 €
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: 0,00581 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08898 €
Datasheet

Upgrade


KEMET
In Stock: 6 861
Unit Price: 0,37000 €
Datasheet

Upgrade


KEMET
In Stock: 2 953
Unit Price: 0,21000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 9 827
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,00619 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8 940
Unit Price: 0,27000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9 185
Unit Price: 0,31000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10 286
Unit Price: 0,17000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 15 373
Unit Price: 0,09000 €
Datasheet
5600 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
CL Series 0402(1005 Metric) 3

CL05B562KA5NNNC

DigiKey Part Number
1276-1578-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05B562KA5NNNC
Description
CAP CER 5600PF 25V X7R 0402
Customer Reference
Detailed Description
5600 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B562KA5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.